Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm, 179.5 mm, 154 mm
- RS Stock No.:
- 119-8928
- Distrelec Article No.:
- 300-94-119
- Mfr. Part No.:
- 1598CBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.40
(exc. GST)
$33.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.40 |
| 25 - 49 | $29.78 |
| 50 + | $28.98 |
*price indicative
- RS Stock No.:
- 119-8928
- Distrelec Article No.:
- 300-94-119
- Mfr. Part No.:
- 1598CBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 51mm | |
| External Length | 179.5mm | |
| External Width | 154mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 321g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 51mm | ||
External Length 179.5mm | ||
External Width 154mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 321g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 179.5 (L) x 154 (W) x 51mm (H), Black Colour, 321g Weight - 1598 Series - 1598CBK
Guard your gadgets with this instrument case from Hammond. It lets you easily mount printed circuit boards and keep them protected from harsh conditions. The hardwearing ABS material is flame-retardant to safeguard your workspace from fire. As the front and rear end panels are made of brushed aluminium, they're reliably resistant to abrasion, so tolerate heavy-duty use. For easy alignment during installation, this case comes with two sets of 1.5mm vertical card guides.
Features & Benefits
• Horizontal PC card mounts ensure seamless integration of Eurocards
• Tongue-and-groove construction keeps PCBs secure, even under vibration
• Sturdy brass bushings ensure screw holes withstand repeated assembly and disassembly
• Low weight of 321g means it's easy to handle during setup
Applications
• Industrial automation
• Medical facilities
• IT networking equipment
Is this case resistant to water?
Yes, an IP54 rating means it's protected from water sprays in all directions, so you can be confident using it it damp or humid settings.
What colour is this case?
It's black, which looks professional and suits most industrial backgrounds.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 135.2 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 41 mm 199 mm
