Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm, 134.3 mm, 135.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.67

(exc. GST)

$27.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$24.67
25 - 49$24.20
50 +$23.54

*price indicative

RS Stock No.:
119-8912
Mfr. Part No.:
1598BBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Instrument Case

External Height

51mm

External Width

135.2mm

External Length

134.3mm

Colour

Black

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

241g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

Hammond Instrument Case, 134 (L) x 135 (W) x 50mm (H), With Moulded PCB Guides, Black - 1598 Series - 1598BBK


To put sensitive parts safely under cover, slot them into this instrument case from Hammond. Its ABS housing is resistant to impact, so the contents are protected from accidental knocks and scrapes. The front and rear panels have moulded vertical 1.5mm guides, meaning you can securely mount a printed circuit board with maximum measurements of 122.04 (L) x 122.3mm (W) in a jiffy. As this unit comes with M3 Phillips fasteners, assembly calls for just a standard screwdriver so it's quick and easy.

Features & Benefits


• ABS plastic housing is flame-retardant for safety in the event of a fire

• Sleek black colour means the box keeps a low profile in office environments

• Light weight of 241g ensures it's easy to move around your desk

• Corrosion-resistant aluminium end panels make it suitable for use in humid conditions

• Rounded edges for comfortable and snag-free handling

Applications


• PC networks

• Medical technology

• Process control equipment

• Outdoor LED systems

• Industrial automation

What's the IP rating on this unit?


This instrument case has an IP54 rating, so it's partially dust-proof and withstands water sprays from any direction.

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy