Impacto Black Insole
- RS Stock No.:
- 273-0774
- Mfr. Part No.:
- CUSHMOLD-H
- Brand:
- Impacto
This image is representative of the product range
Subtotal (1 unit)*
$95.71
(exc. GST)
$105.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.71 |
*price indicative
- RS Stock No.:
- 273-0774
- Mfr. Part No.:
- CUSHMOLD-H
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insole | |
| Material | Foam | |
| Colour | Black | |
| Size EU | 11.5 → 12.5 (UK) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insole | ||
Material Foam | ||
Colour Black | ||
Size EU 11.5 → 12.5 (UK) | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
