NewLink 4 Port 1 Input 4 Output SVGA Splitter 1920 x 1080 pixel
- RS Stock No.:
- 280-0528
- Mfr. Part No.:
- NLKVS-63504
- Brand:
- NewLink
Subtotal (1 unit)*
$54.64
(exc. GST)
$60.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.64 |
*price indicative
- RS Stock No.:
- 280-0528
- Mfr. Part No.:
- NLKVS-63504
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | VGA Splitter | |
| Device Type | Splitter | |
| Video Connection Type | SVGA | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 4 | |
| Number of Ports | 4 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type VGA Splitter | ||
Device Type Splitter | ||
Video Connection Type SVGA | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 4 | ||
Number of Ports 4 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink SVGA splitter sends a high resolution VGA signal to two or four displays. The splitters are powered by a USB cable so it does not take up valuable wall sockets.
Supports resolutions up to 1920 x 1080
USB powered 5V 500mA
Related links
- NewLink 2 Port 1 Input 2 Output SVGA Splitter 1920 x 1080 pixel
- NewLink 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- NewLink 2 Port 4 Output SVGA Switch
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1200 pixel
- NewLink 4 Port 4 Input 4 Output HDMI Matrix Switch 1080
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920 x 1080 pixel
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
