Brook Tavener Black Insole
- RS Stock No.:
- 282-1365
- Mfr. Part No.:
- CUSHMOLD-H
- Brand:
- Brook Tavener
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 282-1365
- Mfr. Part No.:
- CUSHMOLD-H
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Insole | |
| Material | Foam | |
| Colour | Black | |
| Size EU | 11.5 → 12.5 (UK) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Insole | ||
Material Foam | ||
Colour Black | ||
Size EU 11.5 → 12.5 (UK) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
