Subtotal (1 pair)*
$48.95
(exc. GST)
$53.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $48.95 |
*price indicative
- RS Stock No.:
- 313-436
- Mfr. Part No.:
- 9528735
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | PUR, Microvelour | |
| Colour | Blue, Black | |
| Size EU | 43 | |
| Standards/Approvals | EN ISO 20345:2011, RoHS Status: Exempt, EN ISO 20145 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material PUR, Microvelour | ||
Colour Blue, Black | ||
Size EU 43 | ||
Standards/Approvals EN ISO 20345:2011, RoHS Status: Exempt, EN ISO 20145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex Antistatic insoles are designed for use in safety footwear to reduce fatigue and enhance comfort with optimal arch support, featuring a non irritating, comfortable surface structure that is breathable and absorbs moisture. This Antistatic insoles designed for use in ESD and safety footwear.
Low arch
Antibacterial
Very good cushioning
Relief of pressure marks
