Goliath Black Insole
- RS Stock No.:
- 278-8622
- Mfr. Part No.:
- PUFB-SIZE3
- Brand:
- Goliath
This image is representative of the product range
Subtotal (1 pair)*
$199.07
(exc. GST)
$218.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $199.07 |
*price indicative
- RS Stock No.:
- 278-8622
- Mfr. Part No.:
- PUFB-SIZE3
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Insole | |
| Material | Polyurethane | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Insole | ||
Material Polyurethane | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath PU footbed features dual density layers and a soft top cloth.
Moisture wicking for dry comfort
Shock absorbing PU bottom layer
