ProGARM Orange Work Glove
- RS Stock No.:
- 270-8182
- Mfr. Part No.:
- 2678-TAN-XXL
- Brand:
- ProGARM
Subtotal (1 pair)*
$378.98
(exc. GST)
$416.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $378.98 |
*price indicative
- RS Stock No.:
- 270-8182
- Mfr. Part No.:
- 2678-TAN-XXL
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Glove | |
| Colour | Orange | |
| Number of Gloves | 1 | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 388 + EN 407 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Glove | ||
Colour Orange | ||
Number of Gloves 1 | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 388 + EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Orange Men's Sweatshirt, 2XL
- ProGARM Orange Waterproof Salopettes, 2XL Hi-Vis
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size L
- ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size XL
- ProGARM Puncture & Tear Resistant Gloves
- ProGARM Black Natural Rubber, Neoprene Work Glove
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Glove
