Impacto Black Insole 3.5/5

This image is representative of the product range

Subtotal (1 pair)*

$82.15

(exc. GST)

$90.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$82.15

*price indicative

RS Stock No.:
270-6922
Mfr. Part No.:
CUSHMOLD-B
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Insole

Material

Foam

Size UK

3.5/5

Colour

Black

Size EU

36/38

Standards/Approvals

No

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy