Blundstone Black Insole Male/Female
- RS Stock No.:
- 269-9535
- Mfr. Part No.:
- FBEDCA080-100
- Brand:
- Blundstone
Subtotal (1 unit)*
$24.95
(exc. GST)
$27.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.95 |
*price indicative
- RS Stock No.:
- 269-9535
- Mfr. Part No.:
- FBEDCA080-100
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Insole | |
| Colour | Black | |
| Gender | Male/Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Insole | ||
Colour Black | ||
Gender Male/Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Blundstone Insole is a comfort arch foot bed features XRD Technology inserts in the forepart to absorb up to 90 percent of the impact. This premium insole provides unmatched comfort and odour resistant. This insole is suitable for men or women Blundstone boots.
Soft and cushioning
Breathable and washable
Fungus and bacteria resistant
Related links
- Blundstone Black Insole Male/Female
- Blundstone Blue Insole Male/Female
- Blundstone Black Socks size 39/44 6/10 6/10
- Blundstone Black Socks size 44/47 10/14 10/14
- Blundstone Black Polyester Shoe Laces, 1.4 m
- Blundstone Black Polyester Shoe Laces, 1.8 m
- Blundstone Black Polyester Shoe Laces, 1.5 m
- Blundstone Black Polyester Shoe Laces, 900 mm
