Blundstone Black Polyester Shoe Laces, 900 mm
- RS Stock No.:
- 269-9554
- Mfr. Part No.:
- LCS90BLK
- Brand:
- Blundstone
Subtotal (1 unit)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.95 |
*price indicative
- RS Stock No.:
- 269-9554
- Mfr. Part No.:
- LCS90BLK
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Colour | Black | |
| Product Type | Shoe Laces | |
| Material | Polyester | |
| Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Colour Black | ||
Product Type Shoe Laces | ||
Material Polyester | ||
Length 900mm | ||
- COO (Country of Origin):
- MX
The Blundstone Shoe Laces is made from 100 percent polyester material. This shoe lace is in black colour. This shoelaces come in a different ranges of size to suit any boot.
90 cm length
Flat shape lace
Durable shoe lace
- RS Stock No. 2876855
- Mfr. Part No. 0405VS
1 Pair
$5.28







