Blundstone Black Socks size 39/44 6/10 6/10
- RS Stock No.:
- 269-9560
- Mfr. Part No.:
- SOCKBAMBLK060-100
- Brand:
- Blundstone
Subtotal (1 unit)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.95 |
*price indicative
- RS Stock No.:
- 269-9560
- Mfr. Part No.:
- SOCKBAMBLK060-100
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Size | 6/10 | |
| Size UK | 6/10 | |
| Product Type | Socks | |
| Material | Merino Wool | |
| Colour | Black | |
| Size EU | 39/44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Size 6/10 | ||
Size UK 6/10 | ||
Product Type Socks | ||
Material Merino Wool | ||
Colour Black | ||
Size EU 39/44 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Blundstone Socks is a made from 92 percent bamboo material. These socks are environmentally friendly as it is made from bamboo. This socks are generally suitable for men with 060 to 100 size.
Extra thick
Anti bacterial
Anti odour properties
Related links
- Blundstone Black Socks size 44/47 10/14 10/14
- Portwest Black Socks size 39/43 6/9 6/9
- JLF Pro Grey, Black Socks size 39/41 39/41 5.5/6
- JLF Pro Black, Grey Socks size 39/41 39/41 5.5/6
- Helly Hansen Black Socks size 39/42 39/42
- JLF Pro Black Socks size 39/41 39/41 5.5/7
- LEMAITRE SECURITE Black Socks size 38/39 38/39
- JLF Pro Black, Blue Socks size 39/41 39/41 5.5/6
