Blundstone Black Socks size 44/47 10/14 10/14

Subtotal (1 unit)*

$18.95

(exc. GST)

$20.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.95

*price indicative

RS Stock No.:
269-9561
Mfr. Part No.:
SOCKBAMBLK100-140
Brand:
Blundstone
Find similar products by selecting one or more attributes.
Select all

Brand

Blundstone

Product Type

Socks

Size

10/14

Size UK

10/14

Colour

Black

Material

Merino Wool

Size EU

44/47

Standards/Approvals

No

COO (Country of Origin):
CN
The Blundstone Socks is a made from 92 percent bamboo material. These socks are environmentally friendly as it is made from bamboo. This socks are generally suitable for men with 100 to 140 size.

Extra thick

Anti bacterial

Anti odour properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy