Blundstone Black Polyester Shoe Laces, 1.4m
- RS Stock No.:
- 269-9548
- Mfr. Part No.:
- LCS140BLK
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 02/08/2024
Price (ex. GST) Each
$6.50
(exc. GST)
$7.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.50 |
- RS Stock No.:
- 269-9548
- Mfr. Part No.:
- LCS140BLK
- Brand:
- Blundstone
Related links
- Blundstone Brown Polyester Shoe Laces, 1.4m
- Blundstone Black Polyester Shoe Laces, 900mm
- Blundstone Black Polyester Shoe Laces, 1.5m
- Blundstone Black Polyester Shoe Laces, 1.8m
- Blundstone Brown Polyester Shoe Laces, 1.5m
- JLF Pro Black/Brown Polyester Shoe Laces, 900mm
- JLF Pro Black/Brown Polyester Shoe Laces, 1.5m
- Goliath Black Shoe Laces, 140cm