Blundstone Black Insole Male/Female
- RS Stock No.:
- 269-9546
- Mfr. Part No.:
- FBEDPRE100-170
- Brand:
- Blundstone
Subtotal (1 unit)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.95 |
*price indicative
- RS Stock No.:
- 269-9546
- Mfr. Part No.:
- FBEDPRE100-170
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Insole | |
| Colour | Black | |
| Gender | Male/Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Insole | ||
Colour Black | ||
Gender Male/Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Blundstone Extreme comfort foot bed are the bestsellers among the Blundstone accessories. The insoles are not only suitable for Blundstone boots but also in sneakers, boots and even sports shoes. The soles offer perfect comfort. Furthermore they are easy to place in the shoes. It is a thin sole which runs well through the material. The foot bed is wonderful to walk on for hours or maybe days because it is soft and cushioning.
No tired feet
Absorbs 90 percent shock
Good price and quality ratio
Suitable for men and women
Resistant to bacteria and odour
Related links
- Blundstone Black Insole Male/Female
- Blundstone Blue Insole Male/Female
- Blundstone Black Socks size 44/47 10/14 10/14
- Blundstone Black Socks size 39/44 6/10 6/10
- Blundstone Black Polyester Shoe Laces, 1.4 m
- Blundstone Black Polyester Shoe Laces, 1.8 m
- Blundstone Black Polyester Shoe Laces, 1.5 m
- Blundstone Black Polyester Shoe Laces, 900 mm
