Blundstone Blue Insole Male/Female
- RS Stock No.:
- 269-9540
- Mfr. Part No.:
- FBEDCOMAIR100-170
- Brand:
- Blundstone
Subtotal (1 unit)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.95 |
*price indicative
- RS Stock No.:
- 269-9540
- Mfr. Part No.:
- FBEDCOMAIR100-170
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Insole | |
| Material | Polyurethane | |
| Colour | Blue | |
| Gender | Male/Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Insole | ||
Material Polyurethane | ||
Colour Blue | ||
Gender Male/Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Blundstone Insole is a comfort air foot bed type insole. This insole give yourself a little extra comfort. It is suitable for men and women Blundstone footwear.
PU foot bed
Anti bacterial
Breathable and washable
