Kunbus RevPi Flat, Industrial Computer, 16W, 1.2 GHz, 1 GB, 4
- RS Stock No.:
- 219-2988
- Mfr. Part No.:
- PR100330
- Manufacturer:
- Kunbus
View all Industrial Computers
On back order for despatch 22/12/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$771.68
(exc. GST)
$848.85
(inc. GST)
units | Per unit |
1 + | $771.68 |
- RS Stock No.:
- 219-2988
- Mfr. Part No.:
- PR100330
- Manufacturer:
- Kunbus
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
Number of Cores | 4 |
Clock Speed | 1.2 GHz |
Series | RevPi Flat |
IP Rating | IP20 |
Supply Voltage | 24 V |
Dimensions | 90 x 106 x 70 mm |
Port Type | 2 x RS485, 2 x USB A, 4 x RJ45 10/100 Ethernet |
Maximum Power Consumption | 16W |
Housing Material | Polycarbonate |
Onboard Memory | 1 GB |
Type of Memory Onboard | RAM |