Siemens SIMATIC Industrial Computer Intel Atom 3 GHz 16GB 4 Windows 10

Subtotal (1 unit)*

$1,946.66

(exc. GST)

$2,141.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,946.66

*price indicative

RS Stock No.:
271-3544
Mfr. Part No.:
6AG4022-0BC21-0AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Computer

Processor Type

Intel Atom

Number of Cores

4

Series

SIMATIC

Clock Speed

3GHz

IP Rating

IP40

Compatible Operating System

Windows 10

Bus Type

USB

Port Type

RJ45

Graphic Output Onboard

Yes

Onboard Memory

16GB

Type of Memory Onboard

DDR4

Minimum Operating Temperature

0°C

Depth

73mm

Standards/Approvals

UL, CSA, CE

Width

254mm

Maximum Operating Temperature

55°C

COO (Country of Origin):
CN

Siemens SIMATIC Series Industrial Computer, 3 GHz Clock Speed, 16 GB Onboard Memory - 6AG4022-0BC21-0AA1


This industrial computer is designed for various applications in automation and manufacturing environments. Featuring an efficient Intel Atom processor, it operates at a clock speed of up to 3 GHz. With dimensions of 132 x 254 x 73mm, this compact unit is suitable for integration into industrial settings, ensuring reliable performance in demanding conditions.

Features & Benefits


• Reliable 4-core architecture enhances multitasking capabilities

• DDR4 memory supports seamless operation and efficiency

• Compatible with Windows 10, optimising software utilisation

• Two independent RJ45 ports enable efficient network connectivity

• IP40 rating offers protection against dust ingress

• 24V supply voltage ensures versatile power options

Applications


• Utilised in control systems for automation processes

• Ideal for data acquisition and industrial monitoring

• Suitable for embedded within machines

• Effective in environments requiring reliable connectivity solutions

What is the maximum temperature range suitable for operation?


This model operates effectively in temperatures ranging from 0°C to +55°C, ensuring functionality in diverse industrial environments.

How many USB ports are available for peripheral connections?


It features four USB 3.1 ports and three USB 2.0 ports, allowing numerous device connections for enhanced versatility.

Can this computer support additional memory?


Yes, it can accommodate up to 16GB of DDR4 memory, catering to more demanding applications as needed.

What types of industrial protocols does it support?


It supports TCP/IP protocols, making it compatible with various industrial Ethernet systems for seamless communication.

What level of vibration resistance can be expected during operation?


The device can withstand vibrations according to IEC 60068 standards, tested to 4.9 m/s² between 6 Hz and 200 Hz, ensuring reliability during operation.

Related links