MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Linux, Windows

Subtotal (1 unit)*

$4,221.87

(exc. GST)

$4,644.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,221.87

*price indicative

RS Stock No.:
111-952
Mfr. Part No.:
DRP-A100-E4-6C-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Cores

4

Product Type

Industrial Computer

Processor Type

Intel Atom X6425E Processor

Clock Speed

2GHz

Series

DRP-A100

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

Serial, VGA, Ethernet, USB, HDMI

Maximum Power Consumption

50W

Number of Card Slots

2

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Depth

94mm

Minimum Operating Temperature

-30°C

Standards/Approvals

BSMI, CRoHS, ISTA 1A, RoHS, IEC 60068-2-2, WEEE, CISPR 32, UL 62368-1 (CB), DNV-CG-0339, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-27, EN 55032/35, IEC 60068-2-64, IEC 61000-4-4, UL 62368-1, IEC 60068-2-1, IEC 60945, IEC 61000-4-2, IEC 62368-1, EN 62368-1, IEC 61000-4-3, FCC Part 15B Class A

Width

130 mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa DIN rail mountable computers are powered by either an Intel Atom x6211E dual-core 1.30 GHz or an Intel Atom x6425E quad-core 2.0 GHz processor. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion.

Compact size to fit most field applications

1 x Cfast and 1 x SD storage slots

2 LAN and 8 Serial port

DIN rail mountable computers with fanless design

Related links