Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 8GB 4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
519-904
Mfr. Part No.:
1272829
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Processor Type

Intel Atom

Product Type

Industrial Computer

Number of Cores

4

Series

BL2 BPC

Clock Speed

1.6GHz

IP Rating

IP30

Port Type

COM

Maximum Power Consumption

16.8W

Onboard Memory

8GB

Type of Memory Onboard

LPDDR4

Minimum Operating Temperature

-20°C

Depth

63mm

Standards/Approvals

IECEE CB Scheme, EAC-RoHS, UL, cULu, cUL, CE

Maximum Operating Temperature

60°C

The Phoenix Contact Box PC is designed to deliver robust and reliable performance for industrial applications. With an energy efficient Intel Atom E3940 processor housed in an IP30 rated fanless design, it ensures optimal operation in challenging environments. The compact dimensions allow for easy installation in various settings, and the passive cooling system ensures silent operation. Ideal for automation solutions, this device combines versatility and power, making it a perfect fit for demanding tasks in diverse industrial sectors.

Passive cooling system ensures durability and longevity under continuous use

Compact dimensions enable flexible installation options in tight spaces

Capable of withstanding a wide temperature range ideal for various environments

Multiple connectivity options facilitate seamless integration into existing systems

Designed specifically for industrial applications which ensuring reliability and performance

Robust electrical properties help maintain optimal functionality in demanding conditions

Related links