Siemens SIMATIC Industrial Computer Intel Atom 1.5 GHz 16GB 4 Windows 10
- RS Stock No.:
- 271-3575
- Mfr. Part No.:
- 6ES7647-8CB11-2AA1
- Brand:
- Siemens
Subtotal (1 unit)*
$4,143.00
(exc. GST)
$4,557.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,143.00 |
*price indicative
- RS Stock No.:
- 271-3575
- Mfr. Part No.:
- 6ES7647-8CB11-2AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Processor Type | Intel Atom | |
| Clock Speed | 1.5GHz | |
| Series | SIMATIC | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP40 | |
| Bus Type | USB | |
| Port Type | RJ45 | |
| Number of Card Slots | 1 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 16GB | |
| Type of Memory Onboard | Ddr4 Sodimm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 64mm | |
| Standards/Approvals | CE, UL | |
| Width | 191mm | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Processor Type Intel Atom | ||
Clock Speed 1.5GHz | ||
Series SIMATIC | ||
Compatible Operating System Windows 10 | ||
IP Rating IP40 | ||
Bus Type USB | ||
Port Type RJ45 | ||
Number of Card Slots 1 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 16GB | ||
Type of Memory Onboard Ddr4 Sodimm | ||
Minimum Operating Temperature 0°C | ||
Depth 64mm | ||
Standards/Approvals CE, UL | ||
Width 191mm | ||
Maximum Operating Temperature 55°C | ||
Siemens SIMATIC Series Industrial Computer, 4 Cores Processor Type, 16GB Onboard Memory - 6ES7647-8CB11-2AA1
This industrial computer is a Compact and robust device designed for automation and control applications. Featuring dimensions of 100 x 191 x 64mm, it is ideally suited for environments where space is limited. The unit operates on a 24V DC industrial power supply, ensuring reliable performance in demanding settings. Its high-performance Intel Atom processor with four cores provides the computing power necessary for various industrial tasks.
Features & Benefits
• Integrated with Windows 10 IoT for enhanced user flexibility
• IP40 rating protects against solid particle intrusion
• Onboard DDR4 SODIMM memory ensures quick data access
• Multiple RJ45 ports enable seamless Ethernet connections
• Compact design facilitates easy DIN rail or wall mounting
• IP40 rating protects against solid particle intrusion
• Onboard DDR4 SODIMM memory ensures quick data access
• Multiple RJ45 ports enable seamless Ethernet connections
• Compact design facilitates easy DIN rail or wall mounting
Applications
• Used with automation systems for real time control
• Ideal for monitoring and data acquisition tasks
• Implemented in electronic manufacturing processes
• Utilised in mechanical systems requiring robust computing
• Employed in electrical substations for data processing
• Ideal for monitoring and data acquisition tasks
• Implemented in electronic manufacturing processes
• Utilised in mechanical systems requiring robust computing
• Employed in electrical substations for data processing
How does this device manage thermal conditions during operation?
It operates effectively in temperatures ranging from 0 to 55°C, with integrated temperature monitoring features to ensure optimal functioning within these limits.
Can this computer support additional memory upgrades?
Yes, it supports DDR4 SO-DIMM memory expansions, allowing for a maximum of 16 GB of RAM for enhanced multitasking capability.
What connectivity options does this unit offer?
It features three RJ45 ports for Ethernet connectivity, alongside multiple USB 3.0 ports, facilitating easy connection to various peripherals and networks.
What mounting options are available for this computer?
It can be mounted on DIN rails, walls, or in a portrait orientation, providing versatile installation options based on user needs.
Related links
- Siemens SIMATIC Intel Atom 1.5 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.83 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.3 GHz 2 Windows
- Siemens SIMATIC Intel Atom 3 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.58 GHz 2 Windows
- Siemens SIMATIC Intel Celeron 1.83 GHz 4 Windows
- MOXA BXP-A100 50W 8 GB, 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
