Revolution PI RevPi Connect 5 Industrial Computer 22 W ARM Cortex 2.4 GHz 32GB 4
- RS Stock No.:
- 428-431
- Mfr. Part No.:
- PR100415
- Brand:
- Revolution PI
Subtotal (1 unit)*
$1,360.02
(exc. GST)
$1,496.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,360.02 |
*price indicative
- RS Stock No.:
- 428-431
- Mfr. Part No.:
- PR100415
- Brand:
- Revolution PI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revolution PI | |
| Processor Type | ARM Cortex | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Series | RevPi Connect 5 | |
| Clock Speed | 2.4GHz | |
| IP Rating | IP20 | |
| Bus Type | USB | |
| Port Type | RJ45 | |
| Maximum Power Consumption | 22W | |
| Housing Material | Polycarbonate | |
| Onboard Memory | 32GB | |
| Type of Memory Onboard | eMMC | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Depth | 96mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Revolution PI | ||
Processor Type ARM Cortex | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Series RevPi Connect 5 | ||
Clock Speed 2.4GHz | ||
IP Rating IP20 | ||
Bus Type USB | ||
Port Type RJ45 | ||
Maximum Power Consumption 22W | ||
Housing Material Polycarbonate | ||
Onboard Memory 32GB | ||
Type of Memory Onboard eMMC | ||
Standards/Approvals UKCA, CE, RoHS | ||
Depth 96mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
The Revolution PI Raspberry Pi Compute Module 5 combines the powerful ARM Cortex-A76 processor and the versatile Broadcom BCM2712 system on chip, the RevPi Connect 5 enables energy efficient processing with extensive peripheral connectivity, perfect for industrial automation based on proven Raspberry Pi technology. The quad core processor clocks at up to 2.4 GHz and therefore offers significantly higher computing power compared to the Compute Module 4.
DIN rail housing for TH35 according to DIN EN 60715 standard
IP20 protection rated
According to IEC 61000-6-4 Emission standard for industrial environments
According to IEC 61000-6-2 Immunity standard for industrial environments
Equipped with various communication interfaces
Related links
- Revolution PI RevPi Connect 5 22W 32 GB, 4
- Revolution PI RevPi Connect 4 20W 32 GB, 4
- Revolution PI RevPi Connect 4 20W 8 GB, 4
- Revolution PI PR100 11W 32 GB
- Revolution PI RevPi Connect S 20W 8GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect S 20W 32GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect SE 20W 32GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect SE 20W 16GB (Flash) / 1GB (RAM), 4 Linux
