Seeed Studio reComputer industrial Industrial Computer NVIDIA Jetson Orin NX/Nano

Subtotal (1 unit)*

$286.69

(exc. GST)

$315.36

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
285-6818
Mfr. Part No.:
102110770
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Industrial Computer

Processor Type

NVIDIA Jetson Orin NX/Nano

Series

reComputer industrial

Bus Type

USB

Port Type

USB

Number of Card Slots

2

Graphic Output Onboard

Yes

Standards/Approvals

No

Width

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN
The Seeed Studio reComputer J401 is a high-performance, interface rich NVIDIA Jetson Orin NX/Nano compatible carrier board, providing HDMI 2.1, Gigabit Ethernet, USB3.2, M.2 key E, M.2 key M, CSI camera, CAN, GPIO, I2C, I2S, Fan, and other rich peripheral interfaces.

Seeed carrier board(reComputer J401) x1