MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Kernel 4.4, Linux Debian 1
- RS Stock No.:
- 633-581
- Mfr. Part No.:
- UC-3101-T-US-LX
- Brand:
- MOXA
Subtotal (1 unit)*
$1,711.85
(exc. GST)
$1,883.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 21 September 2026
Units | Per unit |
|---|---|
| 1 + | $1,711.85 |
*price indicative
- RS Stock No.:
- 633-581
- Mfr. Part No.:
- UC-3101-T-US-LX
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | ARM Cortex-A8 | |
| Product Type | Industrial Computer | |
| Series | UC-3100 | |
| Clock Speed | 1GHz | |
| Compatible Operating System | Kernel 4.4, Linux Debian 1 | |
| Bus Type | Ethernet | |
| Number of Card Slots | 1 | |
| Maximum Power Consumption | 7.83W | |
| Housing Material | Metal | |
| Onboard Memory | 1GB | |
| Type of Memory Onboard | DDR3 | |
| Depth | 26mm | |
| Width | 128.5 mm | |
| Standards/Approvals | IEC 61000-4-2/3/4/5/6/8, UL 62368-1, NBTC, CRoHS, UL 60950-1, FCC Part 15B Class A, KC, IEC 60950-1, EN 55032/35, EN 61000-6-4 Class A, ICES-003 Class A, SUBTEL, CE, ATEX, WPC, IEC 60068-2-64, RoHS, EN 55032 Class A, IFETEL/NOM, IEC 62368-1, IECEX, WEEE, Telcordia (Bellcore) Standard, Class I Division 2, UKCA, ENACOM, IEC 60068-2-27, ANATEL, EN 61000-6-2/-6-4, RCM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type ARM Cortex-A8 | ||
Product Type Industrial Computer | ||
Series UC-3100 | ||
Clock Speed 1GHz | ||
Compatible Operating System Kernel 4.4, Linux Debian 1 | ||
Bus Type Ethernet | ||
Number of Card Slots 1 | ||
Maximum Power Consumption 7.83W | ||
Housing Material Metal | ||
Onboard Memory 1GB | ||
Type of Memory Onboard DDR3 | ||
Depth 26mm | ||
Width 128.5 mm | ||
Standards/Approvals IEC 61000-4-2/3/4/5/6/8, UL 62368-1, NBTC, CRoHS, UL 60950-1, FCC Part 15B Class A, KC, IEC 60950-1, EN 55032/35, EN 61000-6-4 Class A, ICES-003 Class A, SUBTEL, CE, ATEX, WPC, IEC 60068-2-64, RoHS, EN 55032 Class A, IFETEL/NOM, IEC 62368-1, IECEX, WEEE, Telcordia (Bellcore) Standard, Class I Division 2, UKCA, ENACOM, IEC 60068-2-27, ANATEL, EN 61000-6-2/-6-4, RCM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
