EAO LED Reflector Bulb
- RS Stock No.:
- 223-7953
- Mfr. Part No.:
- 10-2J09.1065
- Brand:
- EAO
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.11
(exc. GST)
$27.62
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $25.11 |
10 - 99 | $24.11 |
100 + | $23.10 |
- RS Stock No.:
- 223-7953
- Mfr. Part No.:
- 10-2J09.1065
- Brand:
- EAO
Related links
- EAO LED Reflector Bulb
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd