- RS Stock No.:
- 274-8325
- Mfr. Part No.:
- 10-2H24.2055
- Brand:
- EAO
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.68
(exc. GST)
$35.95
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $32.68 |
10 - 24 | $31.42 |
25 - 49 | $29.54 |
50 - 99 | $27.68 |
100 + | $26.41 |
- RS Stock No.:
- 274-8325
- Mfr. Part No.:
- 10-2H24.2055
- Brand:
- EAO
Related links
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 130V ac/dc, 180mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- EAO Green LED Indicator Lamp, 130V dc, BA9s Base, 10mm Diameter, 300mcd
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd