EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- RS Stock No.:
- 274-8315
- Mfr. Part No.:
- 10-2513.1142
- Brand:
- EAO
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.99
(exc. GST)
$31.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.99 |
10 - 24 | $27.86 |
25 - 49 | $26.19 |
50 - 99 | $24.52 |
100 + | $23.39 |
- RS Stock No.:
- 274-8315
- Mfr. Part No.:
- 10-2513.1142
- Brand:
- EAO
Related links
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 24V ac/dc, 400mcd
- EAO Red LED LED Reflector Bulb, 130V ac/dc, 180mcd
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd