- RS Stock No.:
- 274-8326
- Mfr. Part No.:
- 10-2H24.2059
- Brand:
- EAO
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.79
(exc. GST)
$43.77
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $39.79 |
10 - 24 | $38.27 |
25 - 49 | $35.96 |
50 - 99 | $33.69 |
100 + | $32.13 |
- RS Stock No.:
- 274-8326
- Mfr. Part No.:
- 10-2H24.2059
- Brand:
- EAO
- COO (Country of Origin):
- CZ
Related links
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 130V ac/dc, 180mcd
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO White LED LED Reflector Bulb, 230V ac/dc, 225mcd
- EAO Red LED Indicator Lamp, 130V dc, BA9s Base, 10mm Diameter, 300mcd
- EAO Green LED Indicator Lamp, 130V dc, BA9s Base, 10mm Diameter, 300mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd