EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd
- RS Stock No.:
- 274-8316
- Mfr. Part No.:
- 10-2513.1144
- Brand:
- EAO
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.99
(exc. GST)
$31.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.99 |
10 - 24 | $27.86 |
25 - 49 | $26.19 |
50 - 99 | $24.52 |
100 + | $23.41 |
- RS Stock No.:
- 274-8316
- Mfr. Part No.:
- 10-2513.1144
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EAO single LED has BA9s socket and is rated for 15mA with bridge rectification.
Weight 0.002 kg
Electrical and optical data are measured at 25 °C
Electrical and optical data are measured at 25 °C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V ac/dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 270mcd |
Related links
- EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd