- RS Stock No.:
- 274-8312
- Mfr. Part No.:
- 10-2509.1142
- Brand:
- EAO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.32
(exc. GST)
$38.85
(inc. GST)
Units | Per unit |
1 - 9 | $35.32 |
10 - 24 | $33.94 |
25 - 49 | $31.90 |
50 - 99 | $29.86 |
100 + | $28.48 |
- RS Stock No.:
- 274-8312
- Mfr. Part No.:
- 10-2509.1142
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO single LED has BA9s socket and is rated for 15mA with bridge rectification.
Weight 0.002 kg
Electrical and optical data are measured at 25 °C
Electrical and optical data are measured at 25 °C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Light Output Colour | Red |
Lamp Type | LED |
Intensity | 390mcd |