- RS Stock No.:
- 274-8322
- Mfr. Part No.:
- 10-2613.1072
- Brand:
- EAO
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.60
(exc. GST)
$17.16
(inc. GST)
Units | Per unit |
1 - 9 | $15.60 |
10 - 24 | $14.99 |
25 - 49 | $14.09 |
50 - 99 | $13.19 |
100 + | $12.60 |
- RS Stock No.:
- 274-8322
- Mfr. Part No.:
- 10-2613.1072
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
Product Details
The EAO single LED has red illumination colour and dominant wavelength 625 nm.
Weight 0.001 kg
Luminous intensity 45 mcd
Luminous intensity 45 mcd
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V ac/dc |
Light Output Colour | Red |
Lamp Type | LED |
Intensity | 45mcd |