EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- RS Stock No.:
- 274-8313
- Mfr. Part No.:
- 10-2509.1145
- Brand:
- EAO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.32
(exc. GST)
$38.85
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $35.32 |
10 - 24 | $33.92 |
25 - 49 | $31.90 |
50 - 99 | $29.86 |
100 + | $28.50 |
- RS Stock No.:
- 274-8313
- Mfr. Part No.:
- 10-2509.1145
- Brand:
- EAO
Related links
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd
- EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- Legrand Green LED LED Reflector Bulb, 110 → 400V
- EAO Green LED Indicator Lamp, 12V ac, T5.5 Base, 6mm Diameter, 1050mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd