EAO LED Reflector Bulb
- RS Stock No.:
- 223-7957
- Mfr. Part No.:
- 10-2J13.1065
- Brand:
- EAO
Price (ex. GST) Each
$18.70
(exc. GST)
$20.57
(inc. GST)
5 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 9 | $18.70 |
10 - 99 | $17.97 |
100 + | $17.21 |
- RS Stock No.:
- 223-7957
- Mfr. Part No.:
- 10-2J13.1065
- Brand:
- EAO
- COO (Country of Origin):
- CH
Related links
- EAO LED Reflector Bulb
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO White LED LED Reflector Bulb, 230V ac/dc, 225mcd
- Omron LED Reflector Bulb