SAM 29 mm 3/4 in Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$116.22

(exc. GST)

$127.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.22

*price indicative

RS Stock No.:
208-656
Mfr. Part No.:
NC-29-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

29 mm

Drive Size

3/4in

Number of Pieces

1

Overall Length

90mm

Standards/Approvals

NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NC-29-L


The SAM Outillage 3/4 inch long hexagonal impact socket is engineered for high-performance tasks in automotive and industrial environments. Designed to handle the intense forces from impact machines, it provides reliable operation and durability. The socket features a robust locking mechanism for secure attachment and an ergonomic design for efficient handling. Lightweight yet sturdy, it combines precision and practicality for demanding applications.

Engineered to resist the rigours of heavy-duty impact tasks

Designed for both industry and automotive applications

Features a secure locking mechanism for added safety

Developed with ergonomic handling for ease of use

Lightweight design ensures easy manoeuvrability during operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy