SAM 27 mm 1 in Drive Impact Socket, 270mm length

Subtotal (1 unit)*

$491.74

(exc. GST)

$540.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.74

*price indicative

RS Stock No.:
282-7410
Mfr. Part No.:
19172-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

27 mm

Socket Type

6 Point

Drive Size

1in

Number of Pieces

1

Overall Length

270mm

Finish

Burnished

Standards/Approvals

NF ISO 2725-2, NF ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Tubular sockets for interventions on certain HGV wheels and when access is delicate.

Exist in length 400 mm

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy