Facom 19 mm 1/2 in Drive Impact Socket, 79mm length

Subtotal (1 unit)*

$83.06

(exc. GST)

$91.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.06

*price indicative

RS Stock No.:
236-0728
Mfr. Part No.:
NSHM.19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

19 mm

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

79mm

Finish

Phosphate

Standards/Approvals

ISO

Drive Type

Hex

Non Compliant

COO (Country of Origin):
CN
The Facom NSHM series of 1/2" drive metric impact bits for hexagon socket heads which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Monopoly driver socket

Size is 19mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy