SAM 27 mm 1 in Drive Impact Socket, 60mm length
- RS Stock No.:
- 209-450
- Mfr. Part No.:
- NM-27
- Brand:
- SAM
Subtotal (1 unit)*
$109.82
(exc. GST)
$120.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.82 |
*price indicative
- RS Stock No.:
- 209-450
- Mfr. Part No.:
- NM-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 60mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 27 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 60mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-27
The SAM Outillage 1 inch short hexagonal impact socket is crafted for high-performance in automotive and industrial applications. Designed to handle the powerful forces of impact tools, this socket offers superior durability and reliability. Its robust construction ensures effective power transfer while minimizing slippage. Ideal for professionals and DIY enthusiasts, it combines precision and resilience to meet demanding performance needs.
Endures high-impact forces for extended durability
Burnished finish enhances wear resistance and longevity
Ring and pin locking mechanisms ensure a secure fit
Lightweight design reduces user fatigue
Related links
- SAM 27 mm 1 in Drive Impact Socket, 90 mm length
- SAM 27 mm 12.7 mm Drive Impact Socket, 50 mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 27 mm 1 in Drive Impact Socket, 270mm length
- SAM 27 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 27 mm 1 in Drive Impact Socket
- RS PRO 30 mm 1 in Drive Impact Socket, 60 mm length
- Bahco 1-1/16 in 1 in Drive Impact Socket, 60 mm length
