SAM 30 mm 1 in Drive Impact Socket, 270mm length
- RS Stock No.:
- 282-7411
- Mfr. Part No.:
- 19172-30
- Brand:
- SAM
Subtotal (1 unit)*
$493.80
(exc. GST)
$543.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.80 |
*price indicative
- RS Stock No.:
- 282-7411
- Mfr. Part No.:
- 19172-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 30 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 270mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 30 mm | ||
Socket Type 6 Point | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 270mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-1, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Tubular sockets for interventions on certain HGV wheels and when access is delicate.
Exist in length 400 mm
Burnished finish
Related links
- SAM 27 mm 1 in Drive Impact Socket, 270mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 30 mm 1 in Drive Impact Socket
- SAM 30 mm 3/4 in Drive Impact Socket
- Facom 33 mm 1 in Drive Impact Socket, 270mm length
- Facom 32 mm 1 in Drive Impact Socket, 270mm length
- SAM 30 mm 1 in Drive Impact Socket, 90 mm length
