SAM 19 mm 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-347
- Mfr. Part No.:
- 19141-19M
- Brand:
- SAM
Subtotal (1 unit)*
$55.51
(exc. GST)
$61.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.51 |
*price indicative
- RS Stock No.:
- 211-347
- Mfr. Part No.:
- 19141-19M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO1174-2, RoHS, NF ISO2725-2, NF ISO1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO1174-2, RoHS, NF ISO2725-2, NF ISO1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19141-19M
The SAM Outillage shock socket extra-long slim 1/2 inch is engineered to excel in challenging environments where traditional sockets fall short. Its extra-thin design provides exceptional access to confined spaces, while the burnished finish ensures enhanced durability and resistance to wear. This socket meets NF ISO1174-2 standards, reflecting its reliability and precision. At just 190 grams, it offers a lightweight solution that does not compromise on performance. Perfect for mechanics and DIY enthusiasts, this tool delivers superior torque application and dependable results.
Extra-thin profile for access in tight spaces
Burnished finish for increased durability
Complies with NF ISO1174-2 standards
Robust construction ensures longevity
Lightweight at 190 grams for ease of use
Related links
- SAM 19 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 21 mm 1/2 in Drive Impact Socket
- SAM 24 mm 1/2 in Drive Impact Socket
- SAM 22 mm 1/2 in Drive Impact Socket
- SAM 35 mm 1/2 in Drive Impact Socket
- SAM 23 mm 1/2 in Drive Impact Socket
- SAM 19 mm 1/2 in Drive Impact Socket, 85 mm length
- SAM 1/2 in 36 mm Drive Impact Socket
