SAM 27 mm 19.05 mm Drive Impact Socket, 53mm length

Subtotal (1 unit)*

$77.62

(exc. GST)

$85.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.62

*price indicative

RS Stock No.:
221-6317
Mfr. Part No.:
NC-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

27 mm

Drive Size

19.05mm

Number of Pieces

1

Overall Length

53mm

Standards/Approvals

ISO

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.

Very high resistance to wear

Burnished presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy