DeWALT 15 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 173-407
- Mfr. Part No.:
- DT7533-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.52 |
*price indicative
- RS Stock No.:
- 173-407
- Mfr. Part No.:
- DT7533-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 15 mm | |
| Drive Size | 1/2in | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Standard Impact Socket | ||
Socket Size 15 mm | ||
Drive Size 1/2in | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 1/2 inch Shallow Impact Socket 15mm is an essential addition to any industrial toolkit. With a 6 point convex pattern for increased durability, this impact socket is suitable for use with both pneumatic and battery-powered impact wrenches. The cleanable design ensures maintenance is hassle-free, making it a reliable choice for professional use.
6 point convex pattern for increased durability
Suitable for use with pneumatic and battery-powered impact wrenches
Easy to clean design for hassle-free maintenance
- RS Stock No. 2350328
- Mfr. Part No. NSD.15B
Each
$33.69
- RS Stock No. 0173449
- Mfr. Part No. DT7531-QZ
Each
$8.01
- RS Stock No. 0173046
- Mfr. Part No. DT7535-QZ
Each
$11.88
- RS Stock No. 2830059
- Mfr. Part No. NS-TX-20
Each
$38.76
Related links
- DeWALT 15 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 20 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 18 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 21 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38 mm length












