Wera 15 mm 3/8 in Drive Deep Impact Socket, 63mm length

N

Subtotal (1 unit)*

$36.20

(exc. GST)

$39.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.20

*price indicative

RS Stock No.:
827-799
Mfr. Part No.:
05005556001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Deep Impact Socket

Unit of Measure

Millimetre

Socket Size

15 mm

Socket Type

Deep Impact Socket

Drive Size

3/8in

Number of Pieces

1

Material

Forged Steel

Overall Length

63mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 B Impaktor Deep Socket is designed for professionals who require a high-performance tool for demanding tasks. Engineered specifically for use with electric and pneumatic wrenches, this long socket facilitates easy access to low-lying couplings and protruding thread rods, making it Ideal for various applications in confined spaces. The innovative Impaktor technology guarantees enhanced longevity, even under extreme conditions, ensuring that you can rely on this socket for consistent performance. The Take it easy tool Finder system, marked with distinct colour coding by size, allows for quick identification, making your workflow more efficient. With a robust hexagon profile, this socket is perfect for precise and power-friendly screw driving.

Robust design ensures higher-than-average service life, even under extreme stress

Long socket enables accessibility to tight spaces and protruding thread rods

Hexagon profile minimises wear on bolt edges, enhancing durability

Cross hole and ring socket design securely hold tools with a safety pin

Take it easy tool Finder system with colour coding simplifies tool selection

Compatible with electric and pneumatic wrenches for versatile application

Fine-toothed ratchets eliminate the need for double hexagon profiles in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy