Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-859
- Mfr. Part No.:
- 940234
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$84.13
(exc. GST)
$92.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.13 |
*price indicative
- RS Stock No.:
- 809-859
- Mfr. Part No.:
- 940234
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1-1/16 | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1-1/16 | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for professional use, providing efficient engagement with fasteners. With its robust construction and precision design, it ensures reliability and durability in demanding environments.
Constructed from chrome molybdenum, offering strength and durability
Black phosphate finish aids in easy identification as an impact socket
Compatible with a retaining pin and ring for added security
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
