SAM 1-5/8 in 3/4 in Drive Impact Socket, 58mm length
- RS Stock No.:
- 283-0031
- Mfr. Part No.:
- NC-1"5/8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0031
- Mfr. Part No.:
- NC-1"5/8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | 6 Point | |
| Socket Size | 1-5/8 in | |
| Drive Size | 3/4in | |
| Overall Length | 58mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type 6 Point | ||
Socket Size 1-5/8 in | ||
Drive Size 3/4in | ||
Overall Length 58mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- Teng Tools 1-5/8 3/4 Drive Impact Socket, 58mm length
- SAM 1-5/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/18 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 58mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 58mm length
