Teng Tools 1-3/8 3/4 Drive Impact Socket, 57mm length

This image is representative of the product range

Subtotal (1 unit)*

$57.38

(exc. GST)

$63.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.38

*price indicative

RS Stock No.:
809-845
Mfr. Part No.:
940144
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

inch

Product Type

Impact Socket

Socket Size

1-3/8

Socket Type

6 Point

Drive Size

3/4

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

57mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a high-quality tool designed to efficiently handle power applications. With its robust construction and innovative features, it ensures secure and reliable usage for various mechanical tasks.

DIN standard design is compatible with retaining pin and ring systems

Chrome molybdenum construction offers durability for power tool use

Black phosphate finish aids in easy identification as an impact socket accessory

Includes a ring and pin fixing hole to secure the socket with an Air gun

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy