Teng Tools 1-1/16 1 Drive Impact Socket, 42mm length
- RS Stock No.:
- 808-893
- Mfr. Part No.:
- 920134
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.09 |
*price indicative
- RS Stock No.:
- 808-893
- Mfr. Part No.:
- 920134
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 1-1/16 | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 42mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 1-1/16 | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 42mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with power tools, featuring a Durable design that ensures optimal performance in demanding applications.
Constructed from chrome molybdenum for strength and durability
Black phosphate finish provides easy identification as an impact socket
Designed with a ring and pin fixing hole for secure socket attachment
Supplied with a metal socket clip, facilitating organised storage on a socket rail
Complies with DIN standards for compatibility with various tools
Related links
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/4 inch 1 Drive Impact Socket, 44mm length
- Teng Tools 1 in 1 Drive Impact Socket, 40mm length
- Teng Tools 1-1/4 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
