Teng Tools 1-1/16 in 3/4 in Drive Impact Socket, 53mm length

Subtotal (1 unit)*

$49.94

(exc. GST)

$54.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.94

*price indicative

RS Stock No.:
808-942
Mfr. Part No.:
940134
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

inch

Socket Size

1-1/16 in

Socket Type

6 Point

Drive Size

3/4in

Number of Pieces

23

Material

Chrome Molybdenum

Overall Length

53mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket delivers exceptional performance for demanding tasks, designed specifically for power tools. It features a robust construction Ideal for securing sockets to Air guns, ensuring reliability and efficiency.

Manufactured from chrome molybdenum for enhanced durability

Black phosphate finish allows for easy identification as an impact socket

Incorporates a ring and pin fixing hole for secure attachment to Air guns

Supplied with a metal socket clip for convenient storage on a rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy