Teng Tools 1 in 1 Drive Impact Socket, 40mm length
- RS Stock No.:
- 808-892
- Mfr. Part No.:
- 920132
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$29.23
(exc. GST)
$32.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 808-892
- Mfr. Part No.:
- 920132
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1 in | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 40mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1 in | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 40mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket provides exceptional strength and versatility for heavy-duty applications. Designed for use with a retaining pin and ring, it is an essential accessory for any professional toolkit.
Constructed from chrome molybdenum to withstand power tool use
Features a black phosphate finish for easy identification as an impact socket
Equipped with a ring and pin fixing hole for secure attachment
Includes a metal socket clip for convenient rail storage
Related links
- Facom 21.84 mm 1/2 in Drive Impact Socket, 40mm length
- Teng Tools 1 in 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 1/2 1 Drive Impact Socket, 38mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 42mm length
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/4 inch 1 Drive Impact Socket, 44mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
