RS PRO 10 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-092
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.38
(exc. GST)
$5.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.38 |
*price indicative
- RS Stock No.:
- 460-092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 10 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 10 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Long Impact Socket, 6 Point, 10 mm
The RS PRO 1/2in Drive Long Impact Socket is designed for heavy-duty industrial applications, providing reliable performance in automotive repair and mechanical tasks. This impact socket is compatible with both pneumatic and electric impact wrenches, making it versatile for various professional settings. Its reinforced design is particularly effective for handling wheel nuts, ensuring durability and efficiency.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance
Square Drive 1/2: Provides a secure fit for impact wrenches
Hex Socket Head: Offers a precise fit for hexagonal fasteners
Deep Socket: Allows access to recessed fasteners
Black Finish: Provides corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial applications
Additional Information
Drive Type: 6 Point Socket
Socket Size: 10 mm
Material: Chrome Molybdenum Steel
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bahco 10 mm 1/2 in Drive Impact Socket, 78 mm length
- Expert by Facom 10 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 38 mm length
- BETA 10 mm 12.7 mm Drive Impact Socket, 78 mm length
- RS PRO 5 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78 mm length
