RS PRO 19 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

$7.18

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.18

*price indicative

RS Stock No.:
460-107
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

19 mm

Socket Type

Square

Drive Size

1/2in

Material

Steel

Overall Length

78mm

Finish

Blackened

Standards/Approvals

DIN 3121-G 12.5

Drive Type

Square

COO (Country of Origin):
CN

RS PRO 1/2in Drive Impact Bit Socket, Hex, 19 mm


The RS PRO impact bit socket is designed for use in a variety of automotive repair and mechanical applications. It is compatible with both pneumatic and electric impact wrenches, providing a reliable solution for professionals seeking durability and efficiency.

Features and Benefits


Made of Chrome Molybdenum Steel: Ensures long-lasting durability and resistance to wear

Square Drive 1”: Offers compatibility with a wide range of tools

Hex Socket Head: Provides a secure fit for hex fasteners

Black Finish: Enhances corrosion resistance for extended tool life

Applications


Automotive repair

Mechanical maintenance

Industrial assembly

Additional Information


Drive Type: 6 Point Socket

Socket Size: 19 mm

Material: Alloy Steel

Overall Length: 78 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy